


XB5FVM5 | |
|---|---|
DigiKey Part Number | 4008-XB5FVM5-ND |
Manufacturer | |
Manufacturer Product Number | XB5FVM5 |
Description | LED PNL IND ORANGE SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5FVM5 Models |
Category | Voltage 230V ~ 240V |
Manufacturer Schneider Electric | Current 14mA |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Orange | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 4X, 13 |
Lens Color Orange | Base Product Number |
Ratings AC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.47000 | ¥419.47 |






