LED Panel Indicator White 230V ~ 240V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White 230V ~ 240V 14mA Screw Terminal
Schneider Electric - Harmony XB5F Antimicrobial Pushbuttons | Datasheet Preview

XB5FVM1

DigiKey Part Number
4008-XB5FVM1-ND
Manufacturer
Manufacturer Product Number
XB5FVM1
Description
LED PNL IND WHITE SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 230V ~ 240V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5FVM1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V ~ 240V
Manufacturer
Schneider Electric
Current
14mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.20" (30.50mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Screw Terminal
Lamp Color
White
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Lens Color
White
Base Product Number
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥419.47000¥419.47
Manufacturers Standard Package