Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AW33B5

DigiKey Part Number
4008-XB5AW33B5-ND
Manufacturer
Manufacturer Product Number
XB5AW33B5
Description
HARMONY XB5, ILLUMINATED PUSH BU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5AW33B5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Green
Packaging
Box
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard, Illuminated
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-40°C ~ 70°C
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥559.05000¥559.05
Manufacturers Standard Package