
XB4FVM4 | |
|---|---|
DigiKey Part Number | 4008-XB4FVM4-ND |
Manufacturer | |
Manufacturer Product Number | XB4FVM4 |
Description | LED PNL IND RED DIFF SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 230V ~ 240V 14mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4FVM4 Models |
Category | Ratings AC |
Manufacturer Schneider Electric | Voltage 230V ~ 240V |
Series | Current 14mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.48mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP66, IP67, IP69, IP69K |
Lens Transparency Diffused |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.56000 | ¥329.56 |










