Keylock Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4FG61

DigiKey Part Number
4008-XB4FG61-ND
Manufacturer
Manufacturer Product Number
XB4FG61
Description
SWITCH KEYLOCK 2POS SPST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB4FG61 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Schneider Electric
Actuator Type
Flat Key
Series
Key Removable Positions
Left and Right
Packaging
Box
Angle of Throw
90°
Part Status
Active
Contact Material
Silver Alloy
Circuit
SPST-NO
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Screw Terminal
Switch Function
Off-On
Panel Cutout Dimensions
Circular - 30.00mm Dia
Contact Timing
Not Specified
Operating Temperature
-40°C ~ 70°C
Current Rating (Amps)
6A (AC), 550mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥580.76000¥580.76
Manufacturers Standard Package