
XB4FG41 | |
|---|---|
DigiKey Part Number | 4008-XB4FG41-ND |
Manufacturer | |
Manufacturer Product Number | XB4FG41 |
Description | SWITCH KEYLOCK 2POS SPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4FG41 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Actuator Type Flat Key |
Series | Key Removable Positions Left and Right |
Packaging Box | Angle of Throw 90° |
Part Status Active | Contact Material Silver Alloy |
Circuit SPST-NO | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Screw Terminal |
Switch Function Off-On | Panel Cutout Dimensions Circular - 30.00mm Dia |
Contact Timing Not Specified | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥580.76000 | ¥580.76 |





