LED Panel Indicator 230V ~ 240V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BVM1

DigiKey Part Number
4008-XB4BVM1-ND
Manufacturer
Manufacturer Product Number
XB4BVM1
Description
LED PNL IND 30MM SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 230V ~ 240V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4BVM1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V ~ 240V
Manufacturer
Schneider Electric
Current
14mA
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
0.87" (22.00mm)
Part Status
Active
Lens Size
30.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lens Color
White
Termination Style
Screw Terminal
Ratings
AC
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 4X, 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.24000¥328.24
Manufacturers Standard Package