Pushbutton Switch SPST-NO Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Free Hanging
XACA471
XACA471

XACA471

DigiKey Part Number
4008-XACA471-ND
Manufacturer
Manufacturer Product Number
XACA471
Description
PENDANT STATION 600VAC 10AMP XAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Free Hanging
Datasheet
 Datasheet
EDA/CAD Models
XACA471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Mfr
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Free Hanging
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,097.19000¥2,097.19
Manufacturers Standard Package