
XACA207 | |
|---|---|
DigiKey Part Number | 4008-XACA207-ND |
Manufacturer | |
Manufacturer Product Number | XACA207 |
Description | HARMONY XAC, PENDANT CONTROL STA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACA207 Models |
Category | Applications Standard |
Manufacturer Schneider Electric | Type Pendant |
Series | Current Rating (Amps) 10A |
Packaging Box | Approval Agency CSA, UL |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,472.76000 | ¥1,472.76 |




