
VZN11 | |
|---|---|
DigiKey Part Number | 4008-VZN11-ND |
Manufacturer | |
Manufacturer Product Number | VZN11 |
Description | ADDITIONAL NEUTRAL BLK 690V 20A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Neutral Block 690V 20A |
Datasheet | Datasheet |
EDA/CAD Models | VZN11 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Additional Neutral Block |
Series | Voltage 690V |
Packaging Box | Current 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.84000 | ¥247.84 |







