
VZ3 | |
|---|---|
DigiKey Part Number | 4008-VZ3-ND |
Manufacturer | |
Manufacturer Product Number | VZ3 |
Description | POWER POLE NORMALLY OPN 690V 63A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 63A |
Datasheet | Datasheet |
EDA/CAD Models | VZ3 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Auxiliary Contacts |
Series | Voltage 690V |
Packaging Box | Current 63A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.21000 | ¥558.21 |










