
VZ15 | |
|---|---|
DigiKey Part Number | 4008-VZ15-ND |
Manufacturer | |
Manufacturer Product Number | VZ15 |
Description | ADDITIONAL EARTHING BLK 690V 80A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Earthing Block 690V 80A |
Datasheet | Datasheet |
EDA/CAD Models | VZ15 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Additional Earthing Block |
Series | Voltage 690V |
Packaging Box | Current 80A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.99000 | ¥370.99 |












