


TPRST065 | |
|---|---|
DigiKey Part Number | 4008-TPRST065-ND |
Manufacturer | |
Manufacturer Product Number | TPRST065 |
Description | TESYS ISLAND STARTER 40HP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 80A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | TPRST065 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 690V |
Series | Current - Output 80A |
Packaging Box | Wattage - Load 37000 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,186.70000 | ¥6,186.70 |










