
TM7SPS1A | |
|---|---|
DigiKey Part Number | 4008-TM7SPS1A-ND |
Manufacturer | |
Manufacturer Product Number | TM7SPS1A |
Description | POWER DISTRIBUTION MODULE, MODIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
EDA/CAD Models | TM7SPS1A Models |
Category | Accessory Type Input, Output Unit |
Manufacturer Schneider Electric | Color Gray |
Series | Features 4 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Shell Size - Insert M8, M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,323.73000 | ¥2,323.73 |











