
TM171EO14R | |
|---|---|
DigiKey Part Number | 4008-TM171EO14R-ND |
Manufacturer | |
Manufacturer Product Number | TM171EO14R |
Description | I/O MOD 5 ANLG 5 ANLG 4 REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM171EO14R Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Features RTD |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Modicon M171, Modicon M172 Series | Approval Agency CE, CSA, cURus, EAC |
Number of Inputs and Type 5 - Analog | Weight 0.850 lb (385.55 g) |
Number of Outputs and Type 9 - Analog (5), Relay (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,564.08000 | ¥1,564.08 |









