
TCSXCN1M2SA | |
|---|---|
DigiKey Part Number | 4008-TCSXCN1M2SA-ND |
Manufacturer | |
Manufacturer Product Number | TCSXCN1M2SA |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 5 |
Packaging Box | 2nd Connector Number of Positions Loaded 5 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded 5 | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.99000 | ¥577.99 |


