Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSP3A250P7T

DigiKey Part Number
4008-SSP3A250P7T-ND
Manufacturer
Manufacturer Product Number
SSP3A250P7T
Description
SSR RELAY SPST-NO 50A 48-530V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSP3A250P7T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 280VAC
Mfr
Voltage - Load
48 V ~ 530 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CSA, UL
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,711.78000¥1,711.78
Manufacturers Standard Package