Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSLZRA1

DigiKey Part Number
4008-SSLZRA1-ND
Manufacturer
Manufacturer Product Number
SSLZRA1
Description
SSR RELAY SPST-NO 6A 250 V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
SSLZRA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
For Use With/Related Products
Harmony SSL1
Part Status
Active
Features
Lighted Indicator
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.22000¥62.22