


SH31402P02A2200 | |
|---|---|
DigiKey Part Number | 4008-SH31402P02A2200-ND |
Manufacturer | |
Manufacturer Product Number | SH31402P02A2200 |
Description | SH3 MOTOR 140.2 MLT ANG IP65 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 3600 RPM 3.86kW Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH31402P02A2200 Models |
Category | RPM 3600 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 2633.9 / 18600 |
Series | Power - Rated 3.86kW |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 5.512" x 5.512" (140.00mm x 140.00mm) |
Type AC Motor | Diameter - Shaft 0.945" (24.00mm) |
Function Servomotor | Length - Shaft and Bearing 1.969" (50.00mm) |
Motor Type Servo | Mounting Hole Spacing 5.118" (130.00mm) |
Voltage - Rated 115 ~ 480VAC | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75,232.05000 | ¥75,232.05 |

