


RXG21P7 | |
|---|---|
DigiKey Part Number | 4008-RXG21P7-ND |
Manufacturer | |
Manufacturer Product Number | RXG21P7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG21P7 Models |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.77000 | ¥79.77 |









