RSL1AB4JD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1,948
Unit Price: ¥110.57000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
How-to select the right Zelio Relays delivering outstanding performances

RSL1AB4JD

DigiKey Part Number
4008-RSL1AB4JD-ND
Manufacturer
Manufacturer Product Number
RSL1AB4JD
Description
HARMONY, SLIM INTERFACE PLUG-IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RSL1AB4JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
12 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
6 A
Approval Agency
CSA, EAC, UL
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
1662VA
Coil Resistance
848 Ohms
Coil Current
14.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23092-A1012-A201TE Connectivity Potter & Brumfield Relays1,948V23092A1012A201-ND¥110.57000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.68000¥67.68
Manufacturers Standard Package