Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE17RMXMU

DigiKey Part Number
4008-RE17RMXMU-ND
Manufacturer
Manufacturer Product Number
RE17RMXMU
Description
RELAY TIME DELAY 100HR 8A 250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RE17RMXMU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Schneider Electric
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC
Packaging
Box
Voltage - Supply
24 ~ 240VAC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Solid State Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥646.79000¥646.79
Manufacturers Standard Package