
QOU290 | |
|---|---|
DigiKey Part Number | 4008-QOU290-ND |
Manufacturer | |
Manufacturer Product Number | QOU290 |
Description | MINIATURE CIRCUIT BREAKER 120/24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 90A 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,213.19000 | ¥2,213.19 |


