
PFXGP4311HTAD | |
|---|---|
DigiKey Part Number | 4008-PFXGP4311HTAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXGP4311HTAD |
Description | 5.7 HANDHELD TOUCH PANEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 5.7" Color |
Datasheet | Datasheet |
Category | Size - Display 5.7" |
Manufacturer Schneider Electric | Display Type Color |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Part Status Active | Voltage - Supply 19.2 ~ 28.8VDC |
Type Operator Panel | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23,637.90000 | ¥23,637.90 |

