
NSYSDF108 | |
|---|---|
DigiKey Part Number | 4008-NSYSDF108-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDF108 |
Description | CONTROL DESK 55.1X39.3X33.2" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Control Desk 55.118" L x 39.370" W x 33.268" H (1400.00mm x 1000.00mm x 845.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDF108 Models |
Category | Size / Dimension 55.118" L x 39.370" W x 33.268" H (1400.00mm x 1000.00mm x 845.00mm) |
Manufacturer Schneider Electric | Color Gray |
Packaging Box | Material Metal, Steel |
Part Status Active | For Use With/Related Products Multi-Purpose |
Type Control Desk | Ventilation Non-Vented |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,465.01000 | ¥26,465.01 |

