Enclosure Fiberglass/Polyester Gray Hinged Door 33.346" L x 25.039" W (847.00mm x 636.00mm) X 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLM86VG

DigiKey Part Number
4008-NSYPLM86VG-ND
Manufacturer
Manufacturer Product Number
NSYPLM86VG
Description
ENCLOSURE GRAY 33.35"L X 25.04"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 33.346" L x 25.039" W (847.00mm x 636.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLM86VG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.811" (300.00mm)
Mfr
Area (L x W)
835in² (5386cm²)
Packaging
Box
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Color
Gray
Size / Dimension
33.346" L x 25.039" W (847.00mm x 636.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,338.64000¥4,338.64
Manufacturers Standard Package