Enclosure Fiberglass/Polyester Gray Hinged Door 25.472" L x 17.165" W (647.00mm x 436.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLM64VG

DigiKey Part Number
4008-NSYPLM64VG-ND
Manufacturer
Manufacturer Product Number
NSYPLM64VG
Description
ENCLOSURE GRAY 25.47"L X 17.17"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 25.472" L x 17.165" W (647.00mm x 436.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLM64VG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.843" (250.00mm)
Mfr
Area (L x W)
437in² (2821cm²)
Packaging
Box
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Color
Gray
Size / Dimension
25.472" L x 17.165" W (647.00mm x 436.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,428.49000¥2,428.49
Manufacturers Standard Package