
LXMRL18S0000 | |
|---|---|
DigiKey Part Number | 4008-LXMRL18S0000-ND |
Manufacturer | |
Manufacturer Product Number | LXMRL18S0000 |
Description | ROBOT COBOT 6-AXIS 18KG PAYLOAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Assist (Cobot) |
Datasheet | Datasheet |
EDA/CAD Models | LXMRL18S0000 Models |
Category | Number of Axes 6 |
Manufacturer Schneider Electric | Maximum Payload 18kg |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Human Assist (Cobot) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥362,377.68000 | ¥362,377.68 |



