Human Assist (Cobot)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Assist (Cobot)
Lexium Cobot with Robobar and EcoStruxure Machine Expert Twin | Schneider Electric
Lexium Cobot with Machine Expert Twin | Schneider Electric

LXMRL12S0000

DigiKey Part Number
4008-LXMRL12S0000-ND
Manufacturer
Manufacturer Product Number
LXMRL12S0000
Description
ROBOT COBOT 6-AXIS 12KG PAYLOAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Assist (Cobot)
Datasheet
 Datasheet
EDA/CAD Models
LXMRL12S0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Axes
6
Manufacturer
Schneider Electric
Maximum Payload
12kg
Packaging
Box
Footprint
7.40" Dia (188mm)
Part Status
Active
Operating Temperature
0°C ~ 50°C
Type
Human Assist (Cobot)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325,557.14000¥325,557.14
Manufacturers Standard Package