Control Unit 24V, 0.6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUCAX6BL

DigiKey Part Number
4008-LUCAX6BL-ND
Manufacturer
Manufacturer Product Number
LUCAX6BL
Description
STD CONTROL 0.15-0.6A 24VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Control Unit 24V, 0.6A
Datasheet
 Datasheet
EDA/CAD Models
LUCAX6BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Control Unit
Manufacturer
Schneider Electric
Usage
Motor Starter
Series
Specifications
24V, 0.6A
Packaging
Box
Weight
0.3 lb (136.08 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,406.71000¥1,406.71
Manufacturers Standard Package