Motor Starter, Reversible 48 ~ 72VAC/DC Supply 12A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LU2B12ES

DigiKey Part Number
4008-LU2B12ES-ND
Manufacturer
Manufacturer Product Number
LU2B12ES
Description
REVERSER 12A 48-72V AC/DC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 48 ~ 72VAC/DC Supply 12A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
LU2B12ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter, Reversible
Manufacturer
Schneider Electric
Number of Motors
1
Series
Voltage - Load
690V
Packaging
Box
Current - Output
12A
Part Status
Active
Voltage - Supply
48 ~ 72VAC/DC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,672.81000¥5,672.81
Manufacturers Standard Package