
LP2K0601BD | |
|---|---|
DigiKey Part Number | 4008-LP2K0601BD-ND |
Manufacturer | |
Manufacturer Product Number | LP2K0601BD |
Description | REVERS CONTACTOR 6A AC3 2.2KW 24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP2K0601BD Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 10 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 40 ms |
Contact Rating (Current) 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,314.46000 | ¥1,314.46 |











