Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1K12103BD3

DigiKey Part Number
4008-LP1K12103BD3-ND
Manufacturer
Manufacturer Product Number
LP1K12103BD3
Description
CONTACTOR SPRING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1K12103BD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Diode
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
2.4 VDC
Coil Voltage
24VDC
Operate Time
10 ms
Contact Form
3PST-NO (3 Form A)
Release Time
40 ms
Contact Rating (Current)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,256.60000¥1,256.60
Manufacturers Standard Package