Contactor 3PST-NO (3 Form A) 32 A 230VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3D32AP7

DigiKey Part Number
4008-LC3D32AP7-ND
Manufacturer
Manufacturer Product Number
LC3D32AP7
Description
TESYS S.D 1S ON PLATE 230V50/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 230VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC3D32AP7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
32 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis Mount
Must Operate Voltage
184 VAC
Coil Voltage
230VAC
Must Release Voltage
69 VAC
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12,071.54000¥12,071.54
Manufacturers Standard Package