LC2K0601B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ¥1,101.38000
Datasheet
Contactor 3PST-NO (3 Form A) 6 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC2K0601B7

DigiKey Part Number
4008-LC2K0601B7-ND
Manufacturer
Manufacturer Product Number
LC2K0601B7
Description
REVERSING CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC2K0601B7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Operate Time
20 ms
Contact Form
3PST-NO (3 Form A)
Release Time
20 ms
Contact Rating (Current)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC2K0610B7Schneider Electric04008-LC2K0610B7-ND¥1,101.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,101.38000¥1,101.38
Manufacturers Standard Package