Contactor 3PST-NO (3 Form A) 80 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 80 A 220VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D80M5

DigiKey Part Number
4008-LC1D80M5-ND
Manufacturer
Manufacturer Product Number
LC1D80M5
Description
CONTACTOR TESYS DECA 80A 3P 220V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 80 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D80M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Schneider Electric
Contact Rating (Current)
80 A
Series
Switching Voltage
690VAC, 300VDC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Must Operate Voltage
187 VAC
Coil Voltage
220VAC
Must Release Voltage
66 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,026.98000¥4,026.98
Manufacturers Standard Package