



LC1D80L7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80L7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80L7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 200VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80L7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 170 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 60 VAC |
Coil Voltage 200VAC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D80L6 | Schneider Electric | 0 | 4008-LC1D80L6-ND | ¥3,770.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,021.85000 | ¥4,021.85 |
















