



LC1D80FE7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80FE7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80FE7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 115VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80FE7 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Schneider Electric | Contact Rating (Current) 80 A |
Series | Switching Voltage 690VAC, 300VDC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Must Operate Voltage 97.8 VAC |
Coil Voltage 115VAC | Must Release Voltage 34.5 VAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,425.48000 | ¥4,425.48 |

















