



LC1D65F7 | |
|---|---|
DigiKey Part Number | 4008-LC1D65F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65F7 |
Description | 3P CONT 65A AC3 30KW 1NO 1NC 110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65F7 Models |
Category | Contact Rating (Current) 65 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 11 VDC |
Coil Voltage 110VDC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,427.18000 | ¥4,427.18 |
















