New at DigiKey
Contactor 3PST-NO (3 Form A) 38 A 48 ~ 130VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 38 A 48 ~ 130VAC/DC Coil Chassis Mount
LC1D38EHE
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D38EHE

DigiKey Part Number
4008-LC1D38EHE-ND
Manufacturer
Manufacturer Product Number
LC1D38EHE
Description
TESYS CONTACTOR-3P-AC3- <= 440V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 38 A 48 ~ 130VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D38EHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
38 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
55 ms
Coil Voltage
48 ~ 130VAC/DC
Release Time
90 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,115.43000¥3,115.43
Manufacturers Standard Package