LC1D25M7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ¥149.16000
Datasheet
Contactor 3PST-NO (3 Form A) 25 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 220VAC Coil Chassis Mount, DIN Rail
LC1D25E7
TeSys Deca-The New Generation Motor Starters

LC1D25M7

DigiKey Part Number
4008-LC1D25M7-ND
Manufacturer
Manufacturer Product Number
LC1D25M7
Description
TESYS CTR 25A AC3 11KW 1NO1NC220
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D25M7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
187 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
66 VAC
Coil Voltage
220VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Contact Rating (Current)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D09AM7Schneider Electric04008-LC1D09AM7-ND¥149.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,502.29000¥1,502.29
Manufacturers Standard Package