Contactor 3PST-NO (3 Form A) 25 A 12VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 12VDC Coil Chassis Mount, DIN Rail
LC1D25JD
TeSys Deca-The New Generation Motor Starters

LC1D25JD

DigiKey Part Number
4008-LC1D25JD-ND
Manufacturer
Manufacturer Product Number
LC1D25JD
Description
TESYS3P CTR 25A AC3 11KW1NO1NC12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 12VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D25JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Diode
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
8.4 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
1.2 VDC
Coil Voltage
12VDC
Operate Time
72.45 ms
Contact Form
3PST-NO (3 Form A)
Release Time
24 ms
Contact Rating (Current)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,794.51000¥1,794.51
Manufacturers Standard Package