



LC1D258M7 | |
|---|---|
DigiKey Part Number | 4008-LC1D258M7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D258M7 |
Description | TESYS 4P CTR 40A AC1 2NO 2NC 220 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D258M7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 176 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 22 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
Contact Rating (Current) 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,403.18000 | ¥2,403.18 |
















