LC1D115ED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: ¥5,700.83000
Datasheet
Contactor 3PST-NO (3 Form A) 115 A 48VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 115 A 48VDC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115ED

DigiKey Part Number
4008-LC1D115ED-ND
Manufacturer
Manufacturer Product Number
LC1D115ED
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 48VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D115ED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Suppressor
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
36 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
7.2 VDC
Coil Voltage
48VDC
Operate Time
35 ms
Contact Form
3PST-NO (3 Form A)
Release Time
75 ms
Contact Rating (Current)
115 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D115ABNESchneider Electric04008-LC1D115ABNE-ND¥5,700.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,307.08000¥5,307.08
Manufacturers Standard Package