Contactor 3PST-NO (3 Form A) 9 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 220VAC Coil Chassis Mount, DIN Rail
LC1D096P7
TeSys Deca-The New Generation Motor Starters

LC1D096M7

DigiKey Part Number
4008-LC1D096M7-ND
Manufacturer
Manufacturer Product Number
LC1D096M7
Description
TESYS 3P CTR 9A AC3 4KW1NO1NC220
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D096M7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Box Lug
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
187 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
66 VAC
Coil Voltage
220VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Contact Rating (Current)
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,157.08000¥1,157.08
Manufacturers Standard Package