
KAXZ1S161 | |
|---|---|
DigiKey Part Number | 4008-KAXZ1S161-ND |
Manufacturer | |
Manufacturer Product Number | KAXZ1S161 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony K |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,215.69000 | ¥1,215.69 |

