


HMISTM6400 | |
|---|---|
DigiKey Part Number | 4008-HMISTM6400-ND |
Manufacturer | |
Manufacturer Product Number | HMISTM6400 |
Description | 7"W TOUCH PANEL DISPLAY, 1COM, 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMISTM6400 Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,013.97000 | ¥10,013.97 |




