Human Machine Interface (HMI) Touchscreen 4.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 4.0" Color
Harmony ST6 - Schneider Electric's Basic HMI

HMISTM6200

DigiKey Part Number
4008-HMISTM6200-ND
Manufacturer
Manufacturer Product Number
HMISTM6200
Description
4"W TOUCH PANEL DISPLAY, 1COM, 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.0" Color
Datasheet
 Datasheet
EDA/CAD Models
HMISTM6200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Schneider Electric
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4, 13
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
4.0"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,822.08000¥5,822.08
Manufacturers Standard Package