New at DigiKey
Human Machine Interface (HMI) Touchscreen 4.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 4.0" Color
HMISTM62

HMISTM62

DigiKey Part Number
4008-HMISTM62-ND
Manufacturer
Manufacturer Product Number
HMISTM62
Description
4"W FRONT PART MODULAR TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.0" Color
Datasheet
 Datasheet
EDA/CAD Models
HMISTM62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size - Display
4.0"
Manufacturer
Schneider Electric
Display Type
Color
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,126.90000¥2,126.90
Manufacturers Standard Package