


HMIST6600 | |
|---|---|
DigiKey Part Number | 4008-HMIST6600-ND |
Manufacturer | |
Manufacturer Product Number | HMIST6600 |
Description | MAGELIS 12" WIDE BASIC HMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIST6600 Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Case Color Blue |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 12.0" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,808.57000 | ¥18,808.57 |


